337-046-541-202

Heilind Number:EDA337-046-541-202
Manufacturer:EDAC
Manufacturer Number:337-046-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-202

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually appealing but also functional, with a 3 A amperage capacity ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, and accommodating a total of 46 positions, it offers ample connectivity options. Its straight mount orientation and .2-inch row spacing make installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's ideal for use in a variety of environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly project.