337-046-541-203

Heilind Number:EDA337-046-541-203
Manufacturer:EDAC
Manufacturer Number:337-046-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, this green connector boasts a 3A amperage capacity, making it ideal for various power and data transmission requirements. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable conductivity and long-lasting performance. With two rows and 46 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.