337-046-541-268

Heilind Number:EDA337-046-541-268
Manufacturer:EDAC
Manufacturer Number:337-046-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-268

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features two rows with a total of 46 positions, ensuring optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this Straight mount orientation connector and experience efficient and secure board-to-board connections.