337-046-541-812

Heilind Number:EDA337-046-541-812
Manufacturer:EDAC
Manufacturer Number:337-046-541-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector boasts a vibrant green color and a rugged housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row setup and 46 positions, it ensures efficient data transfer, while its Copper Alloy contacts guarantee reliable conductivity. The .156-inch pitch and .2-inch row spacing offer optimal signal integrity, perfect for high-speed applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industries. Trust in this connector's straight mount orientation for easy installation and secure connections, making it a must-have in your electronic projects. Upgrade your connectivity solutions today with this essential component.