337-046-541-858

Heilind Number:EDA337-046-541-858
Manufacturer:EDAC
Manufacturer Number:337-046-541-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Designed for efficiency, this connector features two rows of 46 positions each, ensuring secure and stable connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material offers optimal conductivity, while the green housing adds a visual touch. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, facilitating smooth data transmission. Its straight mount orientation simplifies installation, making it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding projects in the electronic industry. Elevate your connectivity solutions with this essential component.