337-046-541-878

Heilind Number:EDA337-046-541-878
Manufacturer:EDAC
Manufacturer Number:337-046-541-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and 46 positions, it offers ample connectivity for your projects. The copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting, it facilitates seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB applications. Trust in its quality and performance to meet your connectivity needs effortlessly.