337-046-542-201

Heilind Number:EDA337-046-542-201
Manufacturer:EDAC
Manufacturer Number:337-046-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Its two rows and 46 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless board-to-board integration. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.