337-046-542-207

Heilind Number:EDA337-046-542-207
Manufacturer:EDAC
Manufacturer Number:337-046-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. The double-row design with 46 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it seamlessly integrates into your setup. Its wide operating temperature range of -40 to 105°C makes it ideal for various applications. Upgrade your board-to-board connections with this essential component.