337-046-542-268

Heilind Number:EDA337-046-542-268
Manufacturer:EDAC
Manufacturer Number:337-046-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-268

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows and 46 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Whether for industrial or commercial use, this connector is built to withstand extreme conditions, with an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component.