337-046-542-803

Heilind Number:EDA337-046-542-803
Manufacturer:EDAC
Manufacturer Number:337-046-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts offering a total of 46 positions on a .156-inch pitch, it ensures secure and reliable connections for your electronic devices. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB assembly process. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your design with this essential component, perfect for Board to Board connections.