337-046-542-804

Heilind Number:EDA337-046-542-804
Manufacturer:EDAC
Manufacturer Number:337-046-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-804

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while ensuring reliable performance. With a current rating of 3 A, it accommodates power-hungry devices with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless PCB connections. With 46 positions, it provides ample room for multiple devices. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for high-speed data transmission, this connector is a must-have for any electronics enthusiast.