337-046-542-807

Heilind Number:EDA337-046-542-807
Manufacturer:EDAC
Manufacturer Number:337-046-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-807

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission with a 3 A amperage. Featuring 46 positions at a pitch of .156 inches, it offers seamless integration for your circuitry. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in our high-quality connector to elevate your connectivity solutions.