337-046-542-808

Heilind Number:EDA337-046-542-808
Manufacturer:EDAC
Manufacturer Number:337-046-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any setting. With a double row layout and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications. Choose this Straight mount orientation connector to streamline your board-to-board connections with confidence.