337-046-542-812

Heilind Number:EDA337-046-542-812
Manufacturer:EDAC
Manufacturer Number:337-046-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-812

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connector. Designed with precision, this essential component boasts a vibrant green hue and offers a reliable amperage of 3 A. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. Featuring two rows and 46 positions, it facilitates seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB setups with this high-quality connector, a must-have in any electronic assembly.