337-046-542-878

Heilind Number:EDA337-046-542-878
Manufacturer:EDAC
Manufacturer Number:337-046-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-542-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, it boasts a vibrant green color that stands out for easy identification. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliability even in demanding environments. Featuring two rows of precision-machined Copper Alloy contacts, it offers exceptional conductivity and durability. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, facilitating seamless data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Ideal for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.