337-046-544-212

Heilind Number:EDA337-046-544-212
Manufacturer:EDAC
Manufacturer Number:337-046-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row layout and 46 positions, it provides ample space for optimal signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for efficiency, this connector boasts a 3A amperage and an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects. Elevate your connectivity game and experience seamless data transfer like never before.