337-046-544-268

Heilind Number:EDA337-046-544-268
Manufacturer:EDAC
Manufacturer Number:337-046-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing across 46 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Elevate your connectivity game with this essential component.