337-046-544-807

Heilind Number:EDA337-046-544-807
Manufacturer:EDAC
Manufacturer Number:337-046-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power delivery at an amperage of 3A. Perfect for board-to-board connections, it boasts 46 positions for seamless integration. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Elevate your electronic projects with this essential component.