337-046-544-808

Heilind Number:EDA337-046-544-808
Manufacturer:EDAC
Manufacturer Number:337-046-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a double row configuration and 46 positions, it ensures reliable power transmission with an amperage rating of 3 A. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 in and row spacing of .2 in, it offers precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.