337-046-544-812

Heilind Number:EDA337-046-544-812
Manufacturer:EDAC
Manufacturer Number:337-046-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-812

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in a vibrant green hue. Designed for superior performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 46 positions, it offers ample space for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure electronic connections.