337-046-544-858

Heilind Number:EDA337-046-544-858
Manufacturer:EDAC
Manufacturer Number:337-046-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-544-858

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, it boasts a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of precisely engineered copper alloy contacts, it offers a secure and efficient connection for up to 46 positions. Operating at a maximum amperage of 3 A and with a pitch of .156 inches, this connector guarantees optimal power transmission. Its straight mount orientation and a row spacing of .2 inches make it easy to install and maintain. Rated for a wide operating temperature range of -40 to 105 °C, it's suitable for use in various industrial applications. Elevate your PCB connectivity with this essential component.