337-046-555-201

Heilind Number:EDA337-046-555-201
Manufacturer:EDAC
Manufacturer Number:337-046-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a robust amperage rating of 3A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety in operation. Boasting two rows of Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, it facilitates efficient signal transfer across 46 positions. The straight mount orientation suits various PCB layouts, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Perfect for high-speed data and power applications, this connector is a must-have in your electronic assembly toolkit. Elevate your connectivity experience with this essential component.