337-046-555-202

Heilind Number:EDA337-046-555-202
Manufacturer:EDAC
Manufacturer Number:337-046-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 46 positions, it offers ample room for secure attachment. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for easy alignment. Elevate your electronic projects with this essential connector, a must-have for any professional or DIY enthusiast.