337-046-555-203

Heilind Number:EDA337-046-555-203
Manufacturer:EDAC
Manufacturer Number:337-046-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-203

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board integration, it offers 46 positions for secure and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance in a wide range of applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for use in various environments. Its straight mount orientation further enhances versatility, making it an essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-quality Card Edge Connector.