337-046-555-212

Heilind Number:EDA337-046-555-212
Manufacturer:EDAC
Manufacturer Number:337-046-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Featuring a vibrant green color, this connector not only provides a visual pop but also ensures easy identification during assembly. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transmission. The 46 available positions cater to a variety of connection needs, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB layout. Trust in its quality and efficiency for your next electronic project.