337-046-555-802

Heilind Number:EDA337-046-555-802
Manufacturer:EDAC
Manufacturer Number:337-046-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-802

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green color, this connector is designed for optimal performance, with a maximum amperage of 3A. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic components. Boasting 46 positions and a straight mount orientation, it ensures secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and efficiency for your PCB assembly needs.