337-046-555-803

Heilind Number:EDA337-046-555-803
Manufacturer:EDAC
Manufacturer Number:337-046-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector is designed for reliability. With two rows and a total of 46 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Elevate your projects with this essential component.