337-046-555-804

Heilind Number:EDA337-046-555-804
Manufacturer:EDAC
Manufacturer Number:337-046-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-804

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its unique double-row configuration, with 46 positions and a pitch of .156 inches, allows for efficient data transfer. The straight mount orientation and row spacing of .2 inches further streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connectivity solutions with this essential connector.