337-046-555-808

Heilind Number:EDA337-046-555-808
Manufacturer:EDAC
Manufacturer Number:337-046-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant Green color not only adds a pop of personality but also ensures easy identification on your circuit board. Crafted with precision, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, providing exceptional durability and safety. With two rows of contact points made of Copper Alloy, it guarantees reliable and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer seamless integration, while its 46 positions cater to a range of connectivity needs. Designed for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your PCB design with this essential component.