337-046-556-201

Heilind Number:EDA337-046-556-201
Manufacturer:EDAC
Manufacturer Number:337-046-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration onto circuit boards. Boasting a vibrant green color, this connector not only stands out visually but also guarantees superior performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts in a .156-inch pitch with .2-inch row spacing, it offers reliable connectivity across 46 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic assembly projects with this essential component.