337-046-556-258

Heilind Number:EDA337-046-556-258
Manufacturer:EDAC
Manufacturer Number:337-046-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-258

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a maximum amperage of 3 A, this connector ensures reliable power transmission. Its double-row configuration with 46 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, promises easy installation and secure connections, making it a must-have in your inventory. Elevate your PCB design with this essential component.