337-046-556-802

Heilind Number:EDA337-046-556-802
Manufacturer:EDAC
Manufacturer Number:337-046-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-802

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 46 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees longevity and performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for optimal signal transmission. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this Card Edge Connector.