337-046-556-808

Heilind Number:EDA337-046-556-808
Manufacturer:EDAC
Manufacturer Number:337-046-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-808

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless data transmission. Featuring a vibrant green hue, this connector not only stands out visually but also ensures optimal performance, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With two rows of Copper Alloy contacts, a pitch of .156 inches, and 46 positions, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its reliability for seamless board-to-board connections in your electronic devices.