337-046-556-812

Heilind Number:EDA337-046-556-812
Manufacturer:EDAC
Manufacturer Number:337-046-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With a double row layout and 46 positions, it offers ample space for efficient data transfer. The contact material, made of Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation further simplifies the setup process, making it a must-have for any project requiring secure and efficient board connectivity. Elevate your electronic systems with this essential component, a perfect blend of functionality and durability.