337-046-556-858

Heilind Number:EDA337-046-556-858
Manufacturer:EDAC
Manufacturer Number:337-046-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this component features a green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance, even in high-amperage situations. The .156-inch pitch and .2-inch row spacing allow for secure PCB connections, while the straight mount orientation ensures easy installation. With a total of 46 positions, this connector is ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your PCB setups with this essential component, perfect for various connectivity needs.