337-046-556-868

Heilind Number:EDA337-046-556-868
Manufacturer:EDAC
Manufacturer Number:337-046-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this dual-row connector features 46 positions, ensuring ample connectivity for your applications. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing secure and accurate alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity, while the green color coding simplifies identification. Suitable for a wide range of environments, it can operate in temperatures ranging from -40 to 105°C. Its straight mount orientation further facilitates easy installation. Elevate your connectivity solutions with this high-performance Card Edge Connector.