337-046-558-202

Heilind Number:EDA337-046-558-202
Manufacturer:EDAC
Manufacturer Number:337-046-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-202

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connector, a vital component for secure and efficient data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimum safety and performance. With a double-row configuration and 46 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts provide reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assembly with this essential connector, perfect for various applications in the industrial, automotive, and consumer electronics sectors. Trust in its quality and performance to keep your systems running smoothly.