337-046-558-203

Heilind Number:EDA337-046-558-203
Manufacturer:EDAC
Manufacturer Number:337-046-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration for up to 46 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any setting. Upgrade your connectivity solutions with this essential component.