337-046-558-207

Heilind Number:EDA337-046-558-207
Manufacturer:EDAC
Manufacturer Number:337-046-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a double-row design featuring 46 positions, it allows for efficient data transmission. The Copper Alloy contacts and .156-inch pitch guarantee optimal signal conductivity. Ideal for right-angle mounting, it offers versatility in PCB assembly. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's a dependable choice for industrial environments.Upgrade your connectivity solutions with this essential component.