337-046-558-212

Heilind Number:EDA337-046-558-212
Manufacturer:EDAC
Manufacturer Number:337-046-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a vibrant green hue, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a 3 A amperage and copper alloy contact material, it ensures reliable power transmission. Its dual-row design, with 46 positions and a .156-inch pitch, offers versatile connectivity options. Perfect for tight spaces, it has a .2-inch row spacing and mounts seamlessly at a right angle. Operating smoothly in temperatures ranging from -40 to 105°C, it's a durable and efficient solution for your board-to-board connection needs. Explore the future of connectivity with this essential component.