337-046-558-258

Heilind Number:EDA337-046-558-258
Manufacturer:EDAC
Manufacturer Number:337-046-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-258

Detailed Description

Enhance connectivity within your electronic devices with this efficient Card Edge Connector. Designed for seamless integration, it boasts a sleek green hue that stands out amidst circuitry. With a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers reliable performance for your PCB connections. The 46 available positions allow for ample versatility in your setups. Its convenient right-angle mount orientation and operating temperature range of -40 to 105°C further enhance its functionality. Ideal for various applications, this connector is a must-have in your arsenal of electronic components.