337-046-558-268

Heilind Number:EDA337-046-558-268
Manufacturer:EDAC
Manufacturer Number:337-046-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, it offers a robust amperage of 3A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable signal transmission across its 46 positions, all spaced perfectly at a pitch of .156 inches. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.