337-046-558-802

Heilind Number:EDA337-046-558-802
Manufacturer:EDAC
Manufacturer Number:337-046-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green housing made from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 46 positions, it offers ample connectivity possibilities. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise installations. Its right-angle mount orientation makes it suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Ideal for board-to-board connections, it guarantees efficient and secure data transmission. Upgrade your setup with this essential component and experience seamless PCB connectivity like never before.