337-046-558-803

Heilind Number:EDA337-046-558-803
Manufacturer:EDAC
Manufacturer Number:337-046-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Designed with precision and durability in mind, this connector features a vibrant green color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a current rating of 3 A, it guarantees reliable power delivery. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, provide efficient signal transmission for up to 46 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Trust in this connector for seamless Board to Board PCB connections, a must-have in your electronic projects.