337-046-558-807

Heilind Number:EDA337-046-558-807
Manufacturer:EDAC
Manufacturer Number:337-046-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-807

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows of 46 positions each, ensuring seamless integration in your PCB setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, guarantees reliability in any application. With a current rating of 3 A and copper alloy contacts, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Explore its full potential in our lineup of PCB connectors.