337-046-558-812

Heilind Number:EDA337-046-558-812
Manufacturer:EDAC
Manufacturer Number:337-046-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for seamless integration. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers ample connectivity with a pitch of .156 inches and row spacing of .2 inches. Featuring 46 positions, it facilitates efficient data transfer and power distribution. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this connector for dependable, high-speed connections in your electronic projects.