337-046-558-858

Heilind Number:EDA337-046-558-858
Manufacturer:EDAC
Manufacturer Number:337-046-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-858

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a double row design and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Upgrade your setup with this essential component for seamless board-to-board connections.