337-046-558-868

Heilind Number:EDA337-046-558-868
Manufacturer:EDAC
Manufacturer Number:337-046-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-558-868

Detailed Description

Enhance your PCB connections with this dual-row Card Edge Connector, designed for optimal performance and durability. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures a secure fit but also adds a pop of color to your setup. With 46 positions and a pitch of .156 inches, it offers ample connectivity options with precision. The Copper Alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation allows for efficient routing on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your system with this essential component for seamless connectivity.