337-046-559-207

Heilind Number:EDA337-046-559-207
Manufacturer:EDAC
Manufacturer Number:337-046-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-207

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector in vibrant green. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 46 copper alloy contacts, it offers secure and efficient transmission of signals. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for your electronic projects. Trust in its quality for consistent and high-performance board-to-board connections.