337-046-559-212

Heilind Number:EDA337-046-559-212
Manufacturer:EDAC
Manufacturer Number:337-046-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-046-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-046-559-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a striking Green hue. Designed for seamless integration, it features two rows with a total of 46 positions, ensuring efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in all operating environments, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Its Right Angle mount orientation allows for convenient installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance even in harsh conditions. Upgrade your PCB setup with this essential component.